V275LA40AP vs V275LU40A feature comparison

V275LA40AP Littelfuse Inc

Buy Now Datasheet

V275LU40A Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC INTERSIL CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 275 V 275 V
Energy Absorbing Capacity-Max 140 J 140 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 23 mm
Package Length 26.5 mm
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Reference Standard CECC; CUL; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 369 V 369 V
Base Number Matches 1 2

Compare V275LA40AP with alternatives