V26MLA0805NH vs V26MLA1206WA feature comparison

V26MLA0805NH Harris Semiconductor

Buy Now Datasheet

V26MLA1206WA Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Reach Compliance Code unknown unknown
Resistor Type VARISTOR VARISTOR
Base Number Matches 3 2
Rohs Code Yes
Package Description Chip / Die,
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 20 V
Energy Absorbing Capacity-Max 0.6 J
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chip / Die
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 150 °C
Surface Mount YES
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 26 V

Compare V26MLA1206WA with alternatives