V26MLA1206WA
vs
VC080526C580D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
AVX CORP
Package Description
Chip / Die,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
20 V
Energy Absorbing Capacity-Max
0.6 J
0.3 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Chip / Die
Chip / Die
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
150 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
26 V
26 V
Base Number Matches
2
1
Pbfree Code
Yes
Compare V26MLA1206WA with alternatives
Compare VC080526C580D with alternatives