V250LTPX4 vs V250LC4 feature comparison

V250LTPX4 Littelfuse Inc

Buy Now Datasheet

V250LC4 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC INTERSIL CORP
Package Description RADIAL LEADED
Reach Compliance Code unknown not_compliant
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 21 J 21 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Temperature 85 °C
Resistor Type VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 330 V 330 V
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8533.40.40.00
Package Style Radial
Technology METAL OXIDE FILM

Compare V250LTPX4 with alternatives

Compare V250LC4 with alternatives