V250LC4 vs V250LS40B feature comparison

V250LC4 Intersil Corporation

Buy Now Datasheet

V250LS40B Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 21 J 130 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 330 V 330 V
Base Number Matches 3 3
Resistor Type VARISTOR

Compare V250LC4 with alternatives