V250LTPX4
vs
V22ZA3X1347
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
unknown
Circuit RMS Voltage-Max
250 V
14 V
Energy Absorbing Capacity-Max
21 J
4 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Temperature
85 °C
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
330 V
18 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Package Style
Radial
Packing Method
BULK
Technology
METAL OXIDE FILM
Compare V250LTPX4 with alternatives
Compare V22ZA3X1347 with alternatives