V24C12C100B vs V24C12M100AN feature comparison

V24C12C100B Vicor Corporation

Buy Now Datasheet

V24C12M100AN Vicor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description DFM, ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDFM-P7 R-PDMA-X7
JESD-609 Code e0
Length 57.91 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 1.2 V 1.2 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DFM DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 36.83 mm
Base Number Matches 21 3

Compare V24C12C100B with alternatives

Compare V24C12M100AN with alternatives