V24C12C100B
vs
V24C12M100AL2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VICOR CORP
VICOR CORP
Package Description
DFM,
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDFM-P7
R-PDMA-X7
JESD-609 Code
e0
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
1.2 V
1.2 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFM
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Width
36.83 mm
Base Number Matches
1
1
Compare V24C12C100B with alternatives
Compare V24C12M100AL2 with alternatives