V23826-C18-C64-C3
vs
V23826-C18-C364-D3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FINISAR CORP
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
25.4 mm
|
25.4 mm
|
Body Height |
9.8 mm
|
9.8 mm
|
Body Length or Diameter |
38.6 mm
|
38.6 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
ATM, GR-253, ITU-T, OC-3, SDH, SONET, STM-1-S-1.1
|
ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1-S-1.1, STM-1-L-1.1
|
Connection Type |
SC CONNECTOR, ST CONNECTOR
|
SC CONNECTOR
|
Data Rate (Rx) |
155 Mbps
|
155.52 Mbps
|
Data Rate (Tx) |
155 Mbps
|
155.52 Mbps
|
Emitter/Detector Type |
LASER, PIN PHOTODIODE
|
LASER, MONITOR, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
SMF
|
9, SMF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Operating Wavelength-Max |
1360 nm
|
1335 nm
|
Operating Wavelength-Min |
1260 nm
|
1280 nm
|
Operating Wavelength-Nom |
1300 nm
|
1310 nm
|
Optical Power Output-Nom |
15.6 mW
|
0.501 mW
|
Sensitivity |
-36 dBm
|
-36 dBm
|
Supply Voltage-Max |
5.25 V
|
3.5 V
|
Supply Voltage-Min |
4.75 V
|
3.1 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
IT ALSO HAS REFERENCE STD-FCC, FDA
|
|
|
|
Compare V23826-C18-C64-C3 with alternatives
Compare V23826-C18-C364-D3 with alternatives