V22ZT3 vs V22ZA3 feature comparison

V22ZT3 Intersil Corporation

Buy Now Datasheet

V22ZA3 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 4 J 4 J
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Working Voltage 18 V 18 V
Base Number Matches 3 5
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V22ZT3 with alternatives