V22ZT3 vs Q69X3232 feature comparison

V22ZT3 Intersil Corporation

Buy Now Datasheet

Q69X3232 TDK Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TDK CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Circuit RMS Voltage-Max 14 V 250 V
Energy Absorbing Capacity-Max 4 J 140 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Working Voltage 18 V 320 V
Base Number Matches 3 2
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 1 W
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V22ZT3 with alternatives

Compare Q69X3232 with alternatives