V22ZA2
vs
SVC220D-10BFS5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
SAMWHA CAPACITOR GROUP
Reach Compliance Code
unknown
compliant
Circuit RMS Voltage-Max
14 V
14 V
Energy Absorbing Capacity-Max
2 J
2 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.4 W
0.05 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
18 V
18 V
Base Number Matches
4
1
Pbfree Code
Yes
Package Description
RADIAL LEADED
ECCN Code
EAR99
HTS Code
8533.40.40.00
Packing Method
TAPE
Rated Temperature
85 °C
Compare SVC220D-10BFS5 with alternatives