SVC220D-10BFS5
vs
VE13M00140KHB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
AVX CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
14 V
14 V
Energy Absorbing Capacity-Max
2 J
2 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TAPE
BULK
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
18 V
18 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare SVC220D-10BFS5 with alternatives
Compare VE13M00140KHB with alternatives