V22ZA2
vs
V22ZC2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
14 V
14 V
Energy Absorbing Capacity-Max
2 J
2 J
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
85 °C
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
18 V
18 V
Base Number Matches
10
8
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare V22ZA2 with alternatives
Compare V22ZC2 with alternatives