V18ZT05 vs V18ZC05P feature comparison

V18ZT05 Harris Semiconductor

Buy Now Datasheet

V18ZC05P Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 10 V 10 V
Energy Absorbing Capacity-Max 0.17 J 0.17 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.2 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 3 1
Pbfree Code Yes
Package Description Radial,
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Packing Method BULK
Rated Temperature 85 °C

Compare V18ZC05P with alternatives