Part Details for V18ZC05P by Littelfuse Inc
Overview of V18ZC05P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V18ZC05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V18ZC05P-ND
|
DigiKey | VARISTOR 18V 100A DISC 5MM Min Qty: 10000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1823 | Buy Now |
DISTI #
576-V18ZC05P
|
Mouser Electronics | Varistors 10V 100A 1000pF RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1737 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 18V 100A 10VAC 14VDC THT | 0 |
|
$0.1370 / $0.1575 | RFQ |
Part Details for V18ZC05P
V18ZC05P CAD Models
V18ZC05P Part Data Attributes
|
V18ZC05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18ZC05P
Littelfuse Inc
Varistor, 14V, 0.17J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.17 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for V18ZC05P
This table gives cross-reference parts and alternative options found for V18ZC05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZC05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZT05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZC05P vs V18ZT05 |
V18ZU05 | METAL-OXIDE VARISTOR (MOV),10V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V18ZC05P vs V18ZU05 |
V18ZU05 | Varistor, 14V, 0.17J, Through Hole Mount, | Harris Semiconductor | V18ZC05P vs V18ZU05 |
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZC05P vs V18ZC05 |
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZC05P vs V18ZA05 |
V18ZS05P | Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V18ZC05P vs V18ZS05P |
V18ZS05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZC05P vs V18ZS05 |
V18ZU05P | Varistor, 14V, 0.17J, Through Hole Mount | Littelfuse Inc | V18ZC05P vs V18ZU05P |
V18ZA05P | Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V18ZC05P vs V18ZA05P |