V18MLA0805WH vs V18MLA0805LT23 feature comparison

V18MLA0805WH Harris Semiconductor

Buy Now Datasheet

V18MLA0805LT23 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Reach Compliance Code unknown unknown
Resistor Type VARISTOR VARISTOR
Base Number Matches 3 3
Package Description ,
Circuit RMS Voltage-Max 14 V
Energy Absorbing Capacity-Max 0.1 J
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Surface Mount YES
Terminal Finish SILVER PLATINUM
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Working Voltage 18 V

Compare V18MLA0805LT23 with alternatives