V180ZU5P vs V180ZA5P feature comparison

V180ZU5P Littelfuse Inc

Buy Now Datasheet

V180ZA5P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Circuit RMS Voltage-Max 115 V 115 V
Energy Absorbing Capacity-Max 18 J 18 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method TR Bulk
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE
Terminal Finish TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 153 V 153 V
Base Number Matches 6 7
Package Height 16 mm
Package Length 12.5 mm
Package Width 5 mm
Reference Standard CECC; IEC; CUL; UL; VDE

Compare V180ZU5P with alternatives

Compare V180ZA5P with alternatives