-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 153V, 18J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7346
|
Newark | Metal Oxide Varistor, 153V 300V Rad, Voltage Rating Vac:115V, Voltage Rating Vdc:153V, Product Range:Za Series, Clamping Voltage Vc Max:300V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20µs:2.5Ka, Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse V180ZA5P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2841 |
|
$0.1490 | Buy Now |
DISTI #
F5373-ND
|
DigiKey | VARISTOR 180V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
400 In Stock |
|
$0.1764 / $0.5300 | Buy Now |
DISTI #
576-V180ZA5P
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE RoHS: Compliant | 2602 |
|
$0.1910 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1694 | Buy Now |
DISTI #
79357065
|
Verical | Var MOV 115VAC/153VDC 2500A 198V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 4000 |
|
$0.2350 / $0.4888 | Buy Now |
DISTI #
51474358
|
Verical | Var MOV 115VAC/153VDC 2500A 198V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 336 Package Multiple: 1 | Americas - 2841 |
|
$0.2113 / $0.2336 | Buy Now |
DISTI #
V180ZA5P
|
TME | Varistor: metal-oxide, THT, 115VAC, 153VDC, 180V, 2.5kA, 18J Min Qty: 1000 | 0 |
|
$0.1395 | RFQ |
DISTI #
C1S425200140404
|
Chip1Stop | Var MOV 115VAC/153VDC 2500A 198V Radial Automotive Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 4000 |
|
$0.1880 / $0.4690 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 180V 2.5KA 115VAC 153VDC THT | 0 |
|
$0.2199 / $0.2529 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V180ZA5P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V180ZA5P
Littelfuse Inc
Varistor, 153V, 18J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 18 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; IEC; CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 153 V |
This table gives cross-reference parts and alternative options found for V180ZA5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180ZA5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS5P | Varistor, 153V, 18J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZA5P vs V180ZS5P |
V180ZU5 | Varistor, 153V, 18J, Through Hole Mount, | Harris Semiconductor | V180ZA5P vs V180ZU5 |
V180ZA5 | RESISTOR, VOLTAGE DEPENDENT, 153V, 18J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA5P vs V180ZA5 |
V180ZU5P | Varistor, 153V, 18J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZA5P vs V180ZU5P |