V15T22-CP300A vs V15T22-CP300 feature comparison

V15T22-CP300A Honeywell Sensing and Control

Buy Now Datasheet

V15T22-CP300 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 10.3 mm 10.3 mm
Body Height 15.9 mm 15.9 mm
Body Length or Diameter 27.8 mm 27.8 mm
Contact (AC) Max Rating R Load 22A@250VAC 22A@250VAC
Contact Current(AC)-Max 22 A 22 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 2.94 N 2.94 N
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare V15T22-CP300A with alternatives

Compare V15T22-CP300 with alternatives