V15T16-CZ100B-K vs V15H16-DZ100-K feature comparison

V15T16-CZ100B-K Honeywell Sensing and Control

Buy Now Datasheet

V15H16-DZ100-K Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 10.3 mm 10.3 mm
Body Height 15.9 mm 15.9 mm
Body Length or Diameter 27.8 mm 27.8 mm
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.98 N 0.98 N
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare V15T16-CZ100B-K with alternatives

Compare V15H16-DZ100-K with alternatives