V15H22-DP200B-06-K
vs
V15T22-DC200A-06-K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Type
LONG ROLLER LEVER
LONG ROLLER LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
15.9 mm
15.9 mm
Body Length or Diameter
27.8 mm
27.8 mm
Contact (AC) Max Rating R Load
22A@250VAC
22A@250VAC
Contact Current(AC)-Max
22 A
22 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
6000 Cycle(s)
6000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
1.96 N
1.96 N
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare V15H22-DP200B-06-K with alternatives
Compare V15T22-DC200A-06-K with alternatives