V14MLA0402NA vs V14MLA0402NH feature comparison

V14MLA0402NA Littelfuse Inc

Buy Now Datasheet

V14MLA0402NH Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 0402, ROHS COMPLIANT CHIP, 0402, LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 10 V 10 V
Energy Absorbing Capacity-Max 0.05 J 0.1 J
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Chip / Die Chip / Die
Packing Method BULK TR, EMBOSSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.03 W 0.03 W
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 14 V 14 V
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer LITTELFUSE
Rated Temperature 150 °C

Compare V14MLA0402NA with alternatives

Compare V14MLA0402NH with alternatives