V130LTX20B vs V130LS20A feature comparison

V130LTX20B Intersil Corporation

Buy Now Datasheet

V130LS20A Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 70 J 70 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 175 V 175 V
Base Number Matches 1 10
Rohs Code No
Package Description RADIAL LEADED
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Technology METAL OXIDE FILM

Compare V130LTX20B with alternatives

Compare V130LS20A with alternatives