V130LS10C vs V130LA10C feature comparison

V130LS10C Harris Semiconductor

Buy Now Datasheet

V130LA10C Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 45 J 80 J
Manufacturer Series C3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Base Number Matches 3 3
Rohs Code No
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Package Style Radial
Packing Method BULK; TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)
Working Voltage 228 V

Compare V130LA10C with alternatives