V130LA10C vs V130LT10C feature comparison

V130LA10C Harris Semiconductor

Buy Now Datasheet

V130LT10C Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 45 J 45 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-006
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 228 V
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8533.40.40.00
Manufacturer Series C3

Compare V130LT10C with alternatives