V12ZT1
vs
V12ZT1P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
LITTELFUSE INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Circuit RMS Voltage-Max
6 V
6 V
Energy Absorbing Capacity-Max
0.6 J
0.6 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Package Style
Radial
Radial
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Working Voltage
8 V
8 V
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Terminal Placement
RADIAL
Terminal Shape
WIRE
Compare V12ZT1 with alternatives
Compare V12ZT1P with alternatives