V100ZT3 vs MOV07600AJA feature comparison

V100ZT3 Littelfuse Inc

Buy Now Datasheet

MOV07600AJA Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 5 J 5 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 81 V 81 V
Base Number Matches 3 2

Compare V100ZT3 with alternatives

Compare MOV07600AJA with alternatives