V100ZA15 vs B72214-S600-K101 feature comparison

V100ZA15 Intersil Corporation

Buy Now Datasheet

B72214-S600-K101 TDK Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TDK CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 20 J 17 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial Radial
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Working Voltage 81 V 85 V
Base Number Matches 1 1
Package Description RADIAL LEADED
Additional Feature FLAME PROOF
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE
Package Width 4 mm
Packing Method BULK
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE
Tolerance 10%

Compare V100ZA15 with alternatives

Compare B72214-S600-K101 with alternatives