V100ZA15 vs V100ZT15P feature comparison

V100ZA15 Harris Semiconductor

Buy Now Datasheet

V100ZT15P Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HARRIS SEMICONDUCTOR LITTELFUSE INC
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 20 J 20 J
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 81 V 81 V
Base Number Matches 5 1
Pbfree Code No
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Packing Method TR
Rated Temperature 85 °C

Compare V100ZT15P with alternatives