V1000LT160B
vs
V1000LA160B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
Radial,
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
1000 V
1000 V
Energy Absorbing Capacity-Max
360 J
360 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
TR
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
85 °C
85 °C
Reference Standard
CECC42201-006
CECC42201-006
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
1200 V
1200 V
Base Number Matches
9
11
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare V1000LT160B with alternatives
Compare V1000LA160B with alternatives