V-21-3CR6
vs
V-21-2C6-K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
2.2 mm
2.2 mm
Actuator Type
PIN PLUNGER
PIN PLUNGER
Body Breadth
10.3 mm
10.3 mm
Body Height
21.9 mm
15.9 mm
Body Length or Diameter
40.2 mm
27.8 mm
Contact (AC) Max Rating R Load
21A@250VAC
21A@250VAC
Contact Current(AC)-Max
21 A
21 A
Contact Current(DC)-Max
21 A
21 A
Contact (DC) Max Rating R Load
21A@8VDC
21A@8VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
8 V
8 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
3.92 N
3.92 N
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
1.2 mm
1.2 mm
Sealing
IP40
IP40
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare V-21-3CR6 with alternatives
Compare V-21-2C6-K with alternatives