V-11G3-1A4-K vs V-11G3-1C24 feature comparison

V-11G3-1A4-K OMRON Corporation

Buy Now Datasheet

V-11G3-1C24 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 12.2 mm 12.2 mm
Actuator Type LONG HINGE LEVER LONG HINGE LEVER
Body Breadth 10.3 mm 10.3 mm
Body Height 15.9 mm 15.9 mm
Body Length or Diameter 27.8 mm 27.8 mm
Contact (AC) Max Rating R Load 11A@250VAC 11A@250VAC
Contact Current(AC)-Max 11 A 11 A
Contact Current(DC)-Max 11 A 11 A
Contact (DC) Max Rating R Load 11A@8VDC 11A@8VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 8 V 8 V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.98 N 0.98 N
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 9 mm 9 mm
Sealing IP40 IP40
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare V-11G3-1A4-K with alternatives

Compare V-11G3-1C24 with alternatives