V-114-K-1C24-K
vs
V-114-1C24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
5.6 mm
5.6 mm
Actuator Type
SIMULATED ROLLER LEVER
SIMULATED ROLLER LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
15.9 mm
15.9 mm
Body Length or Diameter
27.8 mm
27.8 mm
Contact (AC) Max Rating R Load
11A@250VAC
11A@250VAC
Contact Current(AC)-Max
11 A
11 A
Contact Current(DC)-Max
11 A
11 A
Contact (DC) Max Rating R Load
11A@8VDC
11A@8VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
8 V
8 V
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.98 N
0.98 N
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
4 mm
4 mm
Sealing
IP40
IP40
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare V-114-K-1C24-K with alternatives
Compare V-114-1C24 with alternatives