UZTX956SMTC vs UZTX956SM feature comparison

UZTX956SMTC Zetex / Diodes Inc

Buy Now Datasheet

UZTX956SM Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 110 MHz 110 MHz
VCEsat-Max 0.25 V 0.25 V
Base Number Matches 1 2