Part Details for UZTX956SMTC by Zetex / Diodes Inc
Overview of UZTX956SMTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZTX956SMTC
UZTX956SMTC CAD Models
UZTX956SMTC Part Data Attributes
|
UZTX956SMTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZTX956SMTC
Zetex / Diodes Inc
Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for UZTX956SMTC
This table gives cross-reference parts and alternative options found for UZTX956SMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZTX956SMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UZTX956SMTC | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | UZTX956SMTC vs UZTX956SMTC |
UZTX956SM | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | UZTX956SMTC vs UZTX956SM |
UZTX956SM | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | UZTX956SMTC vs UZTX956SM |