UZC829BTC vs MA379 feature comparison

UZC829BTC Zetex / Diodes Inc

Buy Now Datasheet

MA379 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC PANASONIC CORP
Package Description MINIATURE PACKAGE-3 R-PDSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.5 8.5
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature LOW NOISE
Breakdown Voltage-Min 25 V 32 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 2%
Diode Capacitance Ratio-Min 4.3 6
Diode Capacitance-Nom 8.2 pF 6.17 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 250
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 1
Pin Count 2
Frequency Band ULTRA HIGH FREQUENCY

Compare UZC829BTC with alternatives

Compare MA379 with alternatives