UZC829BTC
vs
ZMV831B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
R-PDSO-G3
R-PDSO-G2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE
Breakdown Voltage-Min
25 V
25 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
5%
5%
Diode Capacitance Ratio-Min
4.3
4.5
Diode Capacitance-Nom
8.2 pF
15 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.33 W
0.33 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
250
300
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Variable Capacitance Diode Classification
HYPERABRUPT
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Rep Pk Reverse Voltage-Max
25 V
Terminal Finish
Matte Tin (Sn)
Compare UZC829BTC with alternatives
Compare ZMV831B with alternatives