UZ8118 vs JAN1N4987 feature comparison

UZ8118 Microsemi Corporation

Buy Now Datasheet

JAN1N4987 Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 180 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1.4 mA 8 mA
Base Number Matches 2 2
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature LOW IMPEDANCE
Dynamic Impedance-Max 350 Ω
Operating Temperature-Max 175 °C
Reference Standard MIL-19500

Compare UZ8118 with alternatives

Compare JAN1N4987 with alternatives