UZ8118 vs 1N4987 feature comparison

UZ8118 Digitron Semiconductors

Buy Now Datasheet

1N4987 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1300 Ω 350 Ω
Forward Voltage-Max (VF) 1.35 V
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Reference Voltage-Nom 180 V 160 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 137 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 180 mV/°C
Voltage Tol-Max 5% 20%
Working Test Current 1.4 mA 8 mA
Base Number Matches 3 13
Additional Feature HIGH SURGE CAPABILITY
JEDEC-95 Code DO-41
Qualification Status Not Qualified

Compare UZ8118 with alternatives

Compare 1N4987 with alternatives