UZ7707 vs 1N2971RB feature comparison

UZ7707 Unitrode Corporation

Buy Now Datasheet

1N2971RB Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.7 Ω 1.3 Ω
JESD-30 Code O-MUPM-X1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Reverse Current-Max 800 µA
Reverse Recovery Time-Max 5.7 µs
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Voltage Temp Coeff-Max 3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 325 mA 335 mA
Base Number Matches 4 10
Part Package Code DO-4
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-4

Compare UZ7707 with alternatives

Compare 1N2971RB with alternatives