UZ7707
vs
UZ7707E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.7 Ω
JESD-30 Code
O-MUPM-X1
O-MUPM-X1
Number of Elements
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
10 W
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
7.5 V
Reverse Current-Max
800 µA
Reverse Recovery Time-Max
5.7 µs
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Voltage Temp Coeff-Max
3 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
325 mA
325 mA
Base Number Matches
4
1
Package Description
O-MUPM-X1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Compare UZ7707 with alternatives
Compare UZ7707E3 with alternatives