UZ1085L-33-TQ3-R vs UZ1085G-33-TA3-T feature comparison

UZ1085L-33-TQ3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

UZ1085G-33-TA3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code D2PAK SFM
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.4 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-PSSO-G3 R-XSFM-T3
Length 10.1 mm
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 SFM
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9.02 mm
Base Number Matches 1 1
Package Description HALOGEN FREE, TO-220, 3 PIN

Compare UZ1085L-33-TQ3-R with alternatives

Compare UZ1085G-33-TA3-T with alternatives