UZ1085G-33-TA3-T vs FAN1587AM33X_NL feature comparison

UZ1085G-33-TA3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

FAN1587AM33X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM D2PAK
Package Description HALOGEN FREE, TO-220, 3 PIN LEAD FREE, PLASTIC, TO-263, 3 PIN
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4.8 V 4.8 V
JESD-30 Code R-XSFM-T3 R-PSSO-G3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e3
Length 9.97 mm
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Equivalence Code SMSIP3H,.55TB
Qualification Status Not Qualified
Seated Height-Max 4.6 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 2%
Width 9.145 mm

Compare UZ1085G-33-TA3-T with alternatives

Compare FAN1587AM33X_NL with alternatives