UZ1085L-33-TQ2-R
vs
UZ1085L-33-TA3-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
D2PAK
SFM
Package Description
LEAD FREE, TO-263, 3 PIN
LEAD FREE, TO-220, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.4 V
1.4 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
4.8 V
4.8 V
JESD-30 Code
R-PSSO-G2
R-XSFM-T3
Length
10.1 mm
Number of Functions
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
SFM
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
9.02 mm
Base Number Matches
1
1
Compare UZ1085L-33-TQ2-R with alternatives
Compare UZ1085L-33-TA3-T with alternatives