UZ1085L-33-TA3-T vs PJ1085CZ-3.3 feature comparison

UZ1085L-33-TA3-T Unisonic Technologies Co Ltd

Buy Now Datasheet

PJ1085CZ-3.3 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD PROMAX-JOHNTON CORP
Part Package Code SFM SFM
Package Description LEAD FREE, TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V 1.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4.8 V 4.75 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Qualification Status Not Qualified
Voltage Tolerance-Max 2%

Compare UZ1085L-33-TA3-T with alternatives

Compare PJ1085CZ-3.3 with alternatives