UWX1H010MCL2GB
vs
UWJ1H010MCL1GB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
5.5MML CHIP, ROHS COMPLIANT
, 1717
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Samacsys Manufacturer
Nichicon
Nichicon
Capacitance
1 µF
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.4 mm
5.4 mm
JESD-609 Code
e6
e6
Leakage Current
0.003 mA
0.003 mA
Length
3.8 mm
4.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
8 mA
8.4 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
TIN/BISMUTH (SN/BI)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
3.3 mm
4.3 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare UWX1H010MCL2GB with alternatives
Compare UWJ1H010MCL1GB with alternatives