Part Details for UWJ1H010MCL1GB by Nichicon Corporation
Overview of UWJ1H010MCL1GB by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWJ1H010MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8873
|
Newark | Smt - Small Chip/Tp&reel |Nichicon UWJ1H010MCL1GB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0950 | Buy Now |
DISTI #
UWJ1H010MCL1GB
|
Avnet Abacus | (Alt: UWJ1H010MCL1GB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101690914
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 3899 |
|
$0.0657 | Buy Now |
DISTI #
C1S528100826868
|
Chip1Stop | Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 8.4mA 2000h 85C T/R RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.0755 / $0.1170 | Buy Now |
Part Details for UWJ1H010MCL1GB
UWJ1H010MCL1GB CAD Models
UWJ1H010MCL1GB Part Data Attributes
|
UWJ1H010MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWJ1H010MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 8.4 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for UWJ1H010MCL1GB
This table gives cross-reference parts and alternative options found for UWJ1H010MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWJ1H010MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEV1HS10SR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount | Panasonic Electronic Components | UWJ1H010MCL1GB vs ECEV1HS10SR |
VGV105M050S0ANB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, | Teapo Electronic Corporation | UWJ1H010MCL1GB vs VGV105M050S0ANB010 |
ECEV1HA10NR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount | Panasonic Electronic Components | UWJ1H010MCL1GB vs ECEV1HA10NR |
VGV105M050S0ANB01 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, | Teapo Electronic Corporation | UWJ1H010MCL1GB vs VGV105M050S0ANB01 |
UWX1H010MCL2GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, 5.5MML CHIP, ROHS COMPLIANT | Nichicon Corporation | UWJ1H010MCL1GB vs UWX1H010MCL2GB |