UWT1E470MCL6GS vs EEEFK1E470P feature comparison

UWT1E470MCL6GS Nichicon Corporation

Buy Now Datasheet

EEEFK1E470P Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , 2626 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.24.0020
Samacsys Manufacturer Nichicon Panasonic
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.8 mm 5.8 mm
JESD-609 Code e6 e6
Leakage Current 0.01175 mA 0.0118 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 59 mA 180 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.14
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Factory Lead Time 17 Weeks

Compare UWT1E470MCL6GS with alternatives

Compare EEEFK1E470P with alternatives