UWR-12/1250-D12A-C vs UWR-12/1250-D12AS feature comparison

UWR-12/1250-D12A-C Murata Manufacturing Co Ltd

Buy Now Datasheet

UWR-12/1250-D12AS DATEL Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD DATEL INC
Part Package Code MODULE
Pin Count 6/4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-05-14
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial Extended: -40C to +60C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c), 7(a), 7(c)-I
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 10 V 10 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDMA-P6 R-PDMA-P5
JESD-609 Code e4 e0
Length 50.8 mm
Load Regulation-Max 0.3% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.25 A
Output Voltage-Max 12.6 V 12.12 V
Output Voltage-Min 11.4 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Equivalence Code MODULE,6LEAD,0.8
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 12.32 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output YES NO
Width 25.4 mm
Base Number Matches 1 6
Package Description ,

Compare UWR-12/1250-D12A-C with alternatives

Compare UWR-12/1250-D12AS with alternatives